
ACPL-3130-000E | |
|---|---|
DigiKey Part Number | 516-ACPL-3130-000E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-3130-000E |
Description | OPTOISO 3.75KV 1CH GATE DVR 8DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-3130-000E Models |
Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 2.5A |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Through Hole |
Common Mode Transient Immunity (Min) 40kV/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Propagation Delay tpLH / tpHL (Max) 500ns, 500ns | Supplier Device Package 8-DIP |
Pulse Width Distortion (Max) 300ns | Approval Agency CSA, UR |
Rise / Fall Time (Typ) 100ns, 100ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,52000 Kč | 103,52 Kč |
| 50 | 65,03500 Kč | 3 251,75 Kč |
| 100 | 61,15040 Kč | 6 115,04 Kč |
| 500 | 54,25800 Kč | 27 129,00 Kč |
| 1 000 | 52,01688 Kč | 52 016,88 Kč |
| 2 000 | 50,12128 Kč | 100 242,56 Kč |
| Unit Price without VAT: | 103,52000 Kč |
|---|---|
| Unit Price with VAT: | 125,25920 Kč |

