Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TLP240A(TP1,F

DigiKey Part Number
TLP240A(TP1FTR-ND - Tape & Reel (TR)
TLP240A(TP1FCT-ND - Cut Tape (CT)
TLP240A(TP1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP240A(TP1,F
Description
SSR RELAY SPST-NO 500MA 0-60V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
TLP240A(TP1,F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.27VDC
Voltage - Load
0 V ~ 60 V
Load Current
500 mA
On-State Resistance (Max)
2 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SMD
Approval Agency
CQC, cUL, UL, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 152
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1030,11100 Kč301,11 Kč
10022,93400 Kč2 293,40 Kč
50019,76206 Kč9 881,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50018,19687 Kč27 295,31 Kč
3 00017,40146 Kč52 204,38 Kč
4 50016,99410 Kč76 473,45 Kč
7 50016,53450 Kč124 008,75 Kč
10 50016,26139 Kč170 744,59 Kč
Manufacturers Standard Package
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč