Diode 1000 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4007PL

DigiKey Part Number
5399-SM4007PLTR-ND - Tape & Reel (TR)
5399-SM4007PLCT-ND - Cut Tape (CT)
5399-SM4007PLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM4007PL
Description
DIODE STANDARD 1000V 1A SOD123FL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47 578
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,71400 Kč7,14 Kč
1000,43680 Kč43,68 Kč
5000,31078 Kč155,39 Kč
1 0000,26919 Kč269,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,21607 Kč648,21 Kč
6 0000,18909 Kč1 134,54 Kč
9 0000,17524 Kč1 577,16 Kč
15 0000,15963 Kč2 394,45 Kč
21 0000,15037 Kč3 157,77 Kč
30 0000,14134 Kč4 240,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč