
TLP240A(D4,TP1,F | |
|---|---|
DigiKey Part Number | 264-TLP240A(D4TP1FTR-ND - Tape & Reel (TR) 264-TLP240A(D4TP1FCT-ND - Cut Tape (CT) 264-TLP240A(D4TP1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP240A(D4,TP1,F |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.1 ~ 1.4VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | CQC, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 25,97500 Kč | 259,75 Kč |
| 25 | 24,81120 Kč | 620,28 Kč |
| 50 | 23,96300 Kč | 1 198,15 Kč |
| 100 | 23,14400 Kč | 2 314,40 Kč |
| 250 | 22,10164 Kč | 5 525,41 Kč |
| 500 | 21,34404 Kč | 10 672,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 20,19475 Kč | 30 292,12 Kč |
| 3 000 | 19,50112 Kč | 58 503,36 Kč |
| 4 500 | 19,10627 Kč | 85 978,21 Kč |
| 7 500 | 18,61993 Kč | 139 649,48 Kč |
| 10 500 | 18,30628 Kč | 192 215,94 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |



