Similar
Similar
Similar

TK58E06N1,S1X | |
|---|---|
DigiKey Part Number | TK58E06N1S1X-ND |
Manufacturer | |
Manufacturer Product Number | TK58E06N1,S1X |
Description | MOSFET N-CH 60V 58A TO220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 58A (Ta) 110W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TK58E06N1,S1X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.4mOhm @ 29A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3400 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,99000 Kč | 47,99 Kč |
| 50 | 23,40760 Kč | 1 170,38 Kč |
| 100 | 21,01210 Kč | 2 101,21 Kč |
| 500 | 16,80926 Kč | 8 404,63 Kč |
| 1 000 | 15,45786 Kč | 15 457,86 Kč |
| 2 000 | 14,32190 Kč | 28 643,80 Kč |
| 5 000 | 13,81406 Kč | 69 070,30 Kč |
| Unit Price without VAT: | 47,99000 Kč |
|---|---|
| Unit Price with VAT: | 58,06790 Kč |






