FDP047AN08A0-F102 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1 186
Unit Price: 40,63000 Kč
Datasheet

Similar


IXYS
In Stock: 234
Unit Price: 174,50000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 59,96233 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 105,04000 Kč
Datasheet
N-Channel 75 V 15A (Tc) 310W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 75 V 15A (Tc) 310W (Tc) Through Hole TO-220-3
TO-220-3

FDP047AN08A0-F102

DigiKey Part Number
FDP047AN08A0-F102-ND
Manufacturer
Manufacturer Product Number
FDP047AN08A0-F102
Description
MOSFET N-CH 75V 80A TO220-3
Customer Reference
Detailed Description
N-Channel 75 V 15A (Tc) 310W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FDP047AN08A0-F102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
310W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes