IXTP140N055T2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1 725
Unit Price: 65,09000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 277
Unit Price: 83,99000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 4 997
Unit Price: 79,16000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3 956
Unit Price: 57,32000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 685
Unit Price: 42,63000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 34,99968 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: 86,72000 Kč
Datasheet
N-Channel 55 V 140A (Tc) 250W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP140N055T2

DigiKey Part Number
IXTP140N055T2-ND
Manufacturer
Manufacturer Product Number
IXTP140N055T2
Description
MOSFET N-CH 55V 140A TO220AB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 140A (Tc) 250W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.4mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
82 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4760 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 350
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
30068,85173 Kč20 655,52 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,85173 Kč
Unit Price with VAT:83,31059 Kč