PSMN005-75P,127 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3 378
Unit Price: 91,76000 Kč
Datasheet

Similar


onsemi
In Stock: 4 440
Unit Price: 77,48000 Kč
Datasheet

Similar


onsemi
In Stock: 3 943
Unit Price: 82,73000 Kč
Datasheet

Similar


onsemi
In Stock: 942
Unit Price: 56,48000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 529
Unit Price: 48,93000 Kč

Similar


Infineon Technologies
In Stock: 4 431
Unit Price: 71,18000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 4 954
Unit Price: 51,24000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 2 345
Unit Price: 101,84000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 277
Unit Price: 83,99000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 4 997
Unit Price: 79,16000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 544
Unit Price: 15,74851 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 685
Unit Price: 42,63000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 68,85173 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 112,13000 Kč
Datasheet
N-Channel 75 V 75A (Tc) 230W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN005-75P,127

DigiKey Part Number
PSMN005-75P,127-ND
Manufacturer
Manufacturer Product Number
PSMN005-75P,127
Description
MOSFET N-CH 75V 75A TO220AB
Customer Reference
Detailed Description
N-Channel 75 V 75A (Tc) 230W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
165 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8250 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
230W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes