
IRFB7540PBF | |
|---|---|
DigiKey Part Number | IRFB7540PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB7540PBF |
Description | MOSFET N-CH 60V 110A TO220 |
Customer Reference | |
Detailed Description | N-Channel 60 V 110A (Tc) 160W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | IRFB7540PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 5.1mOhm @ 65A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 130 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4555 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 160W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 50 | 20,54860 Kč | 1 027,43 Kč |
| 100 | 18,39840 Kč | 1 839,84 Kč |
| 500 | 14,62132 Kč | 7 310,66 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |










