Similar
Similar
Similar
Similar

EKI06051 | |
|---|---|
DigiKey Part Number | EKI06051-ND |
Manufacturer | |
Manufacturer Product Number | EKI06051 |
Description | MOSFET N-CH 60V 85A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 85A (Tc) 135W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 90.6 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 6210 pF @ 25 V |
FET Type | Power Dissipation (Max) 135W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.7mOhm @ 55A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDP047AN08A0 | onsemi | 1 040 | FDP047AN08A0FS-ND | 92,81000 Kč | Similar |
| IRFB3207ZPBF | Infineon Technologies | 4 997 | IRFB3207ZPBF-ND | 79,16000 Kč | Similar |
| IXTP200N055T2 | IXYS | 0 | IXTP200N055T2-ND | 112,13000 Kč | Similar |
| PSMN4R2-60PLQ | Nexperia USA Inc. | 1 | 1727-1059-ND | 86,72000 Kč | Similar |





