Parametric Equivalent
Similar
Similar
Parametric Equivalent

IRF1405ZTRL | |
|---|---|
DigiKey Part Number | IRF1405ZTRL-ND |
Manufacturer | |
Manufacturer Product Number | IRF1405ZTRL |
Description | MOSFET N-CH 55V 75A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Tc) 230W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.9mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 180 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4780 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 230W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 29,11663 Kč | 23 293,30 Kč |
| Unit Price without VAT: | 29,11663 Kč |
|---|---|
| Unit Price with VAT: | 35,23112 Kč |





