TK15A60D(STA4,Q,M) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 67
Unit Price: 93,23000 Kč
Datasheet

Similar


onsemi
In Stock: 78
Unit Price: 77,90000 Kč
Datasheet

Similar


onsemi
In Stock: 1 814
Unit Price: 81,89000 Kč
Datasheet

Similar


onsemi
In Stock: 1 030
Unit Price: 106,46000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 400
Unit Price: 46,83000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 431
Unit Price: 56,27000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 373
Unit Price: 90,50000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 325
Unit Price: 56,69000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 78,95000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 197
Unit Price: 78,95000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 91,55000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 700
Unit Price: 43,26000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 603
Unit Price: 108,35000 Kč
Datasheet
N-Channel 600 V 15A (Ta) 50W (Tc) Through Hole TO-220SIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK15A60D(STA4,Q,M)

DigiKey Part Number
TK15A60D(STA4QM)-ND
Manufacturer
Manufacturer Product Number
TK15A60D(STA4,Q,M)
Description
MOSFET N-CH 600V 15A TO220SIS
Customer Reference
Detailed Description
N-Channel 600 V 15A (Ta) 50W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
370mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes