SIHF12N60E-E3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 330
Unit Price: 83,99000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 228
Unit Price: 89,03000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 32,23886 Kč
Datasheet

Similar


onsemi
In Stock: 67
Unit Price: 93,23000 Kč
Datasheet

Similar


onsemi
In Stock: 948
Unit Price: 101,84000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 78
Unit Price: 77,90000 Kč
Datasheet

Similar


onsemi
In Stock: 1 814
Unit Price: 81,89000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 32,68716 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 22,98106 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 24,66300 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 56,27000 Kč
Datasheet
N-Channel 600 V 12A (Tc) 33W (Tc) Through Hole TO-220 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHF12N60E-E3

DigiKey Part Number
SIHF12N60E-E3-ND
Manufacturer
Manufacturer Product Number
SIHF12N60E-E3
Description
MOSFET N-CH 600V 12A TO220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 12A (Tc) 33W (Tc) Through Hole TO-220 Full Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
380mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
937 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
33W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220 Full Pack
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,95000 Kč78,95 Kč
1051,59200 Kč515,92 Kč
10035,99060 Kč3 599,06 Kč
50029,32370 Kč14 661,85 Kč
1 00027,18233 Kč27 182,33 Kč
2 00025,38238 Kč50 764,76 Kč
5 00023,88523 Kč119 426,15 Kč
Manufacturers Standard Package
Unit Price without VAT:78,95000 Kč
Unit Price with VAT:95,52950 Kč