
TJ90S04M3L,LQ | |
|---|---|
DigiKey Part Number | 264-TJ90S04M3L,LQTR-ND - Tape & Reel (TR) 264-TJ90S04M3L,LQCT-ND - Cut Tape (CT) 264-TJ90S04M3L,LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJ90S04M3L,LQ |
Description | PB-F POWER MOSFET TRANSISTOR DPA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 90A (Ta) 180W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.3mOhm @ 45A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 172 nC @ 10 V | |
Vgs (Max) | +10V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7700 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 180W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK+ | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,89000 Kč | 61,89 Kč |
| 10 | 40,05800 Kč | 400,58 Kč |
| 100 | 27,65130 Kč | 2 765,13 Kč |
| 500 | 22,93102 Kč | 11 465,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,73450 Kč | 37 469,00 Kč |
| Unit Price without VAT: | 61,89000 Kč |
|---|---|
| Unit Price with VAT: | 74,88690 Kč |










