
BYS10-45HE3_A/H | |
|---|---|
DigiKey Part Number | BYS10-45HE3_A/HGITR-ND - Tape & Reel (TR) BYS10-45HE3_A/HGICT-ND - Cut Tape (CT) BYS10-45HE3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYS10-45HE3_A/H |
Description | DIODE SCHOTTKY 45V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BYS10-45HE3_A/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 100 | 4,61120 Kč | 461,12 Kč |
| 500 | 3,46550 Kč | 1 732,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,82703 Kč | 5 088,65 Kč |
| 3 600 | 2,55726 Kč | 9 206,14 Kč |
| 5 400 | 2,41971 Kč | 13 066,43 Kč |
| 9 000 | 2,26505 Kč | 20 385,45 Kč |
| 12 600 | 2,17346 Kč | 27 385,60 Kč |
| 18 000 | 2,08440 Kč | 37 519,20 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

