


MF-USML400/12-2 | |
|---|---|
DigiKey Part Number | MF-USML400/12-2TR-ND - Tape & Reel (TR) MF-USML400/12-2CT-ND - Cut Tape (CT) MF-USML400/12-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-USML400/12-2 |
Description | PTC RESET FUSE 12V 4A 1210 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 4 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-USML400/12-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 4 A | |
Current - Trip (It) | 8 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 2 mOhms | |
Resistance - Post Trip (R1) (Max) | 18 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.101" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 5 | 14,23000 Kč | 71,15 Kč |
| 10 | 13,49300 Kč | 134,93 Kč |
| 25 | 12,61320 Kč | 315,33 Kč |
| 50 | 12,01540 Kč | 600,77 Kč |
| 100 | 11,47010 Kč | 1 147,01 Kč |
| 500 | 10,37050 Kč | 5 185,25 Kč |
| 1 000 | 9,96212 Kč | 9 962,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 9,30867 Kč | 32 580,34 Kč |
| 7 000 | 8,98892 Kč | 62 922,44 Kč |
| 10 500 | 8,81438 Kč | 92 550,99 Kč |
| 17 500 | 8,60658 Kč | 150 615,15 Kč |
| 24 500 | 8,47683 Kč | 207 682,33 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |








