
TCTH021BE,LF(CT | |
|---|---|
DigiKey Part Number | 264-TCTH021BE,LF(CTTR-ND - Tape & Reel (TR) 264-TCTH021BE,LF(CT-ND - Cut Tape (CT) 264-TCTH021BE,LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTH021BE,LF(CT |
Description | OVER TEMP DETECTION IC IPTCO: 10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel ESV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thermal | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.5V | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | 214µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 5 | 6,76200 Kč | 33,81 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 25 | 5,94680 Kč | 148,67 Kč |
| 50 | 5,64420 Kč | 282,21 Kč |
| 100 | 5,36290 Kč | 536,29 Kč |
| 500 | 4,80350 Kč | 2 401,75 Kč |
| 1 000 | 4,59541 Kč | 4 595,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,23047 Kč | 16 921,88 Kč |
| 8 000 | 4,07062 Kč | 32 564,96 Kč |
| 12 000 | 3,98341 Kč | 47 800,92 Kč |
| 20 000 | 3,87962 Kč | 77 592,40 Kč |
| 28 000 | 3,81481 Kč | 106 814,68 Kč |
| 40 000 | 3,74903 Kč | 149 961,20 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |





