8-VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7WZ32FK,LJ(CT

DigiKey Part Number
264-TC7WZ32FK,LJ(CTTR-ND - Tape & Reel (TR)
264-TC7WZ32FK,LJ(CT-ND - Cut Tape (CT)
264-TC7WZ32FK,LJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7WZ32FK,LJ(CT
Description
IC GATE OR 2CH 2-INP 8SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
OR Gate IC 2 Channel 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7WZ32FK,LJ(CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
3.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-SSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 841
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
102,56800 Kč25,68 Kč
252,25640 Kč56,41 Kč
1001,91770 Kč191,77 Kč
2501,75640 Kč439,10 Kč
5001,65916 Kč829,58 Kč
1 0001,57938 Kč1 579,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,43596 Kč4 307,88 Kč
6 0001,38906 Kč8 334,36 Kč
9 0001,36551 Kč12 289,59 Kč
15 0001,33947 Kč20 092,05 Kč
21 0001,32424 Kč27 809,04 Kč
30 0001,30959 Kč39 287,70 Kč
75 0001,27806 Kč95 854,50 Kč
150 0001,25906 Kč188 859,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč