
TPL820F33-89TR | |
|---|---|
DigiKey Part Number | 5503-TPL820F33-89TR-ND - Tape & Reel (TR) 5503-TPL820F33-89TRCT-ND - Cut Tape (CT) 5503-TPL820F33-89TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL820F33-89TR |
Description | IC REG LINEAR 3.3V 180MA SOT89-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-89-3 |
EDA/CAD Models | TPL820F33-89TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.72V @ 180mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | 75dB ~ 65dB (100Hz ~ 10kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 5,57800 Kč | 55,78 Kč |
| 25 | 4,97640 Kč | 124,41 Kč |
| 100 | 4,29840 Kč | 429,84 Kč |
| 250 | 3,97508 Kč | 993,77 Kč |
| 500 | 3,78100 Kč | 1 890,50 Kč |
| 1 000 | 3,62081 Kč | 3 620,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,30043 Kč | 13 201,72 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |









