1.35mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:5CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.35mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:5CT Surface Mount
IATF Certified Push-Pull Transformers

PM2155.015NLT

DigiKey Part Number
553-PM2155.015NLTTR-ND - Tape & Reel (TR)
553-PM2155.015NLTCT-ND - Cut Tape (CT)
553-PM2155.015NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM2155.015NLT
Description
XFMR PUSH-PULL SIDE CAR S NPB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.35mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:5CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ET (Volt-Time)
70VµS
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1CT:5CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.630" L x 0.591" W (16.00mm x 15.00mm)
Part Status
Active
Height - Seated (Max)
0.295" (7.50mm)
Transformer Type
Isolation and Data Interface (Encapsulated)
Operating Temperature
-40°C ~ 125°C
Inductance
1.35mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 603
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,77000 Kč66,77 Kč
1060,41100 Kč604,11 Kč
2558,00480 Kč1 450,12 Kč
5056,24100 Kč2 812,05 Kč
10054,51500 Kč5 451,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30051,86997 Kč15 560,99 Kč
60050,25662 Kč30 153,97 Kč
90049,33293 Kč44 399,64 Kč
1 50048,18999 Kč72 284,99 Kč
2 10047,44968 Kč99 644,33 Kč
3 00046,67554 Kč140 026,62 Kč
Manufacturers Standard Package
Unit Price without VAT:66,77000 Kč
Unit Price with VAT:80,79170 Kč