


TB67H450AFNG,EL | |
|---|---|
DigiKey Part Number | 264-TB67H450AFNGELTR-ND - Tape & Reel (TR) 264-TB67H450AFNGELCT-ND - Cut Tape (CT) 264-TB67H450AFNGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67H450AFNG,EL |
Description | IC BRUSHED MOTOR DRVR 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB67H450AFNG,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge | |
Interface | - | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 4.5V ~ 44V | |
Voltage - Load | 4.5V ~ 44V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,74600 Kč | 127,46 Kč |
| 25 | 11,47320 Kč | 286,83 Kč |
| 100 | 10,07270 Kč | 1 007,27 Kč |
| 250 | 9,40376 Kč | 2 350,94 Kč |
| 500 | 9,00058 Kč | 4 500,29 Kč |
| 1 000 | 8,67427 Kč | 8 674,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 8,20992 Kč | 28 734,72 Kč |
| 7 000 | 8,01770 Kč | 56 123,90 Kč |
| 10 500 | 7,92137 Kč | 83 174,38 Kč |
| 17 500 | 7,81472 Kč | 136 757,60 Kč |
| 24 500 | 7,75236 Kč | 189 932,82 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |












