Logic Output Optoisolator 10MBd Open Drain 3750Vrms 1 Channel 15kV/µs CMTI 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOIH060AT

DigiKey Part Number
751-VOIH060ATTR-ND - Tape & Reel (TR)
751-VOIH060ATCT-ND - Cut Tape (CT)
751-VOIH060ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOIH060AT
Description
OPTOISO 3.75KV OPEN DRAIN 8-SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Drain 3750Vrms 1 Channel 15kV/µs CMTI 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
Logic
Output Type
Open Drain
Current - Output / Channel
50 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Rise / Fall Time (Typ)
11ns, 2.3ns
Voltage - Forward (Vf) (Typ)
1.38V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
2.7V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 424
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1028,11600 Kč281,16 Kč
10021,34870 Kč2 134,87 Kč
50018,35562 Kč9 177,81 Kč
1 00017,37857 Kč17 378,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00016,55052 Kč33 101,04 Kč
4 00015,84950 Kč63 398,00 Kč
6 00015,49054 Kč92 943,24 Kč
10 00015,08557 Kč150 855,70 Kč
14 00014,84497 Kč207 829,58 Kč
Manufacturers Standard Package
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč