
TB67H450FNG,EL | |
|---|---|
DigiKey Part Number | TB67H450FNGELTR-ND - Tape & Reel (TR) TB67H450FNGELCT-ND - Cut Tape (CT) TB67H450FNGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67H450FNG,EL |
Description | 3A/50V 1CH BRUSHED |
Customer Reference | |
Detailed Description | Motor Driver 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB67H450FNG,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Half Bridge | |
Interface | - | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3.5A | |
Voltage - Supply | - | |
Voltage - Load | 4.5V ~ 44V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 20,32600 Kč | 203,26 Kč |
| 25 | 18,41960 Kč | 460,49 Kč |
| 100 | 16,30700 Kč | 1 630,70 Kč |
| 250 | 15,30168 Kč | 3 825,42 Kč |
| 500 | 14,69440 Kč | 7 347,20 Kč |
| 1 000 | 14,45712 Kč | 14 457,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 13,50585 Kč | 47 270,47 Kč |
| 7 000 | 13,21683 Kč | 92 517,81 Kč |
| 10 500 | 13,07208 Kč | 137 256,84 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |








