SSM6K211FE,LF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Toshiba Semiconductor and Storage
In Stock: 3 000
Unit Price: 0,10066 Kč
Datasheet
N-Channel 20 V 3.2A (Ta) 500mW (Ta) Surface Mount ES6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 20 V 3.2A (Ta) 500mW (Ta) Surface Mount ES6
SOT-563

SSM6K211FE,LF

DigiKey Part Number
SSM6K211FELFTR-ND - Tape & Reel (TR)
SSM6K211FELFCT-ND - Cut Tape (CT)
SSM6K211FELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6K211FE,LF
Description
MOSFET N-CH 20V 3.2A ES6
Customer Reference
Detailed Description
N-Channel 20 V 3.2A (Ta) 500mW (Ta) Surface Mount ES6
Datasheet
 Datasheet
EDA/CAD Models
SSM6K211FE,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
47mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
10.8 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
510 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
ES6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes