
SSM3K121TU,LF | |
|---|---|
DigiKey Part Number | 264-SSM3K121TULFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSM3K121TU,LF |
Description | MOSFET N-CH 20V 3.2A ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.2A (Ta) 500mW (Ta) Surface Mount UFM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4V | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 2A, 4V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 5.9 nC @ 4 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 400 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | UFM | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,85251 Kč | 8 557,53 Kč |
| 6 000 | 2,59847 Kč | 15 590,82 Kč |
| 9 000 | 2,46899 Kč | 22 220,91 Kč |
| 15 000 | 2,32346 Kč | 34 851,90 Kč |
| 21 000 | 2,23726 Kč | 46 982,46 Kč |
| 30 000 | 2,15349 Kč | 64 604,70 Kč |
| Unit Price without VAT: | 2,85251 Kč |
|---|---|
| Unit Price with VAT: | 3,45154 Kč |


