
SSM3K35CTC,L3F | |
|---|---|
DigiKey Part Number | SSM3K35CTCL3FTR-ND - Tape & Reel (TR) SSM3K35CTCL3FCT-ND - Cut Tape (CT) SSM3K35CTCL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K35CTC,L3F |
Description | MOSFET N-CH 20V 250MA CST3C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 250mA (Ta) 500mW (Ta) Surface Mount CST3C |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K35CTC,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.1Ohm @ 150mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.34 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 36 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CST3C | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,22100 Kč | 32,21 Kč |
| 100 | 2,00400 Kč | 200,40 Kč |
| 500 | 1,47014 Kč | 735,07 Kč |
| 1 000 | 1,29731 Kč | 1 297,31 Kč |
| 2 000 | 1,15144 Kč | 2 302,88 Kč |
| 5 000 | 0,99310 Kč | 4 965,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,86817 Kč | 8 681,70 Kč |
| 20 000 | 0,78806 Kč | 15 761,20 Kč |
| 30 000 | 0,74723 Kč | 22 416,90 Kč |
| 50 000 | 0,70133 Kč | 35 066,50 Kč |
| 70 000 | 0,67414 Kč | 47 189,80 Kč |
| 100 000 | 0,64772 Kč | 64 772,00 Kč |
| 250 000 | 0,60519 Kč | 151 297,50 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |








