P-Channel 20 V 3.9A (Ta) 1W (Ta) Surface Mount SOT-23F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3J377R,LXHF

DigiKey Part Number
264-SSM3J377R,LXHFTR-ND - Tape & Reel (TR)
264-SSM3J377R,LXHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SSM3J377R,LXHF
Description
AECQ MOSFET PCH 20V 3.9A SOT23
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 3.9A (Ta) 1W (Ta) Surface Mount SOT-23F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
93mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
4.6 nC @ 4.5 V
Vgs (Max)
+6V, -8V
Input Capacitance (Ciss) (Max) @ Vds
290 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23F
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,42500 Kč64,25 Kč
1004,07150 Kč407,15 Kč
5003,04680 Kč1 523,40 Kč
1 0002,71588 Kč2 715,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,29459 Kč6 883,77 Kč
6 0002,08223 Kč12 493,38 Kč
9 0001,97398 Kč17 765,82 Kč
15 0001,85228 Kč27 784,20 Kč
21 0001,78018 Kč37 383,78 Kč
30 0001,71011 Kč51 303,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč