


TMUX4051PWRQ1 | |
|---|---|
DigiKey Part Number | 296-TMUX4051PWRQ1TR-ND - Tape & Reel (TR) 296-TMUX4051PWRQ1CT-ND - Cut Tape (CT) 296-TMUX4051PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX4051PWRQ1 |
Description | AUTOMOTIVE, 12-V, 8:1 ONE-CHANNE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 240Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX4051PWRQ1 Models |
Category | -3db Bandwidth 430MHz |
Manufacturer Texas Instruments | Charge Injection 2pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3pF, 9pF |
Part Status Active | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
On-State Resistance (Max) 240Ohm | Qualification AEC-Q100 |
Channel-to-Channel Matching (ΔRon) 2Ohm | Mounting Type Surface Mount |
Voltage - Supply, Single (V+) 5V ~ 24V | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Switch Time (Ton, Toff) (Max) 110ns, 85ns (Typ) | Supplier Device Package 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 25 | 9,58360 Kč | 239,59 Kč |
| 100 | 8,38030 Kč | 838,03 Kč |
| 250 | 7,80788 Kč | 1 951,97 Kč |
| 500 | 7,46268 Kč | 3 731,34 Kč |
| 1 000 | 7,17859 Kč | 7 178,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,87852 Kč | 17 196,30 Kč |
| 5 000 | 6,69777 Kč | 33 488,85 Kč |
| 7 500 | 6,60723 Kč | 49 554,23 Kč |
| 12 500 | 6,50693 Kč | 81 336,62 Kč |
| 17 500 | 6,44833 Kč | 112 845,78 Kč |
| 25 000 | 6,39193 Kč | 159 798,25 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |



