
TLC59208FIRGYR | |
|---|---|
DigiKey Part Number | 296-36989-2-ND - Tape & Reel (TR) 296-36989-1-ND - Cut Tape (CT) 296-36989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59208FIRGYR |
Description | IC LED DRVR LIN PWM 50MA 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear PWM Dimming 50mA 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLC59208FIRGYR Models |
Category | Voltage - Output 17V |
Manufacturer Texas Instruments | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-VFQFN Exposed Pad |
Number of Outputs 8 | Supplier Device Package 16-VQFN (4x3.5) |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 31,43400 Kč | 314,34 Kč |
| 25 | 28,63280 Kč | 715,82 Kč |
| 100 | 25,55040 Kč | 2 555,04 Kč |
| 250 | 24,08136 Kč | 6 020,34 Kč |
| 500 | 23,22798 Kč | 11 613,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,69656 Kč | 54 241,40 Kč |
| 5 000 | 21,23263 Kč | 106 163,15 Kč |
| 7 500 | 21,00035 Kč | 157 502,62 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |




