Interface 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8740HRGER

DigiKey Part Number
DAC8740HRGER-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC8740HRGER
Description
IC INTERFACE SPECIALIZED 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Interface 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DAC8740HRGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Interface
UART
Voltage - Supply
1.71V ~ 5.5V
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000101,55578 Kč304 667,34 Kč
Manufacturers Standard Package
Unit Price without VAT:101,55578 Kč
Unit Price with VAT:122,88249 Kč