
OPA2197QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-51498-2-ND - Tape & Reel (TR) 296-51498-1-ND - Cut Tape (CT) 296-51498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2197QDGKRQ1 |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2197QDGKRQ1 Models |
Category | Current - Supply 1mA (x2 Channels) |
Mfr | Current - Output / Channel 65 mA |
Series | Voltage - Supply Span (Min) 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 5 pA | Base Product Number |
Voltage - Input Offset 25 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,19000 Kč | 63,19 Kč |
| 10 | 47,19600 Kč | 471,96 Kč |
| 25 | 43,20440 Kč | 1 080,11 Kč |
| 100 | 38,83090 Kč | 3 883,09 Kč |
| 250 | 36,74404 Kč | 9 186,01 Kč |
| 500 | 36,08920 Kč | 18 044,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,35829 Kč | 83 395,72 Kč |
| 5 000 | 32,69967 Kč | 163 498,35 Kč |
| Unit Price without VAT: | 63,19000 Kč |
|---|---|
| Unit Price with VAT: | 76,45990 Kč |











