
AMC3302DWE | |
|---|---|
DigiKey Part Number | 296-AMC3302DWE-ND |
Manufacturer | |
Manufacturer Product Number | AMC3302DWE |
Description | IC ISOLATED AMPLIFIER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation IC Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC3302DWE Models |
Category | Applications Driver |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 16-SOIC |
Type Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,15000 Kč | 285,15 Kč |
| 10 | 224,55300 Kč | 2 245,53 Kč |
| 40 | 203,01925 Kč | 8 120,77 Kč |
| 120 | 191,00308 Kč | 22 920,37 Kč |
| 280 | 183,96196 Kč | 51 509,35 Kč |
| 520 | 179,78085 Kč | 93 486,04 Kč |
| 1 000 | 176,08650 Kč | 176 086,50 Kč |
| Unit Price without VAT: | 285,15000 Kč |
|---|---|
| Unit Price with VAT: | 345,03150 Kč |









