Similar

TL431AQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-23433-2-ND - Tape & Reel (TR) 296-23433-1-ND - Cut Tape (CT) 296-23433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AQDBVRQ1 |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AQDBVRQ1 Models |
Category | Tolerance ±1% |
Manufacturer Texas Instruments | Current - Cathode 700 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.495V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Max) 36 V | Supplier Device Package SOT-23-5 |
Current - Output 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431AFDT,215 | Nexperia USA Inc. | 0 | 1727-TL431AFDT,215CT-ND | 7,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 8,88400 Kč | 88,84 Kč |
| 25 | 7,96680 Kč | 199,17 Kč |
| 100 | 6,94280 Kč | 694,28 Kč |
| 250 | 6,45604 Kč | 1 614,01 Kč |
| 500 | 6,16196 Kč | 3 080,98 Kč |
| 1 000 | 5,92025 Kč | 5 920,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,53401 Kč | 16 602,03 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |












