SS10X7X4.5W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS10X7X4.5W

DigiKey Part Number
SS10X7X45W-ND
Manufacturer
Manufacturer Product Number
SS10X7X4.5W
Description
FERRITE CORE SOLID 5.8MM
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 0.228" Dia (5.80mm) OD 0.453" Dia (11.50mm) Length 0.260" (6.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Bag
Part Status
Discontinued at Digi-Key
Type
Round
Design
Solid
Impedance @ Frequency
-
Material
-
Inner Dimension
0.228" Dia (5.80mm)
Outer Dimension
0.453" Dia (11.50mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.260" (6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 903
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
162,21000 Kč62,21 Kč
1050,64200 Kč506,42 Kč
2546,69680 Kč1 167,42 Kč
5043,92560 Kč2 196,28 Kč
10041,31860 Kč4 131,86 Kč
25038,10912 Kč9 527,28 Kč
50035,84790 Kč17 923,95 Kč
Unit Price without VAT:62,21000 Kč
Unit Price with VAT:75,27410 Kč