
ESD-R-10S | |
|---|---|
DigiKey Part Number | 399-ESD-R-10S-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-10S |
Description | FERRITE CORE SOLID 5.5MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.217" Dia (5.50mm) OD 0.413" Dia (10.50mm) Length 0.787" (20.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.217" Dia (5.50mm) | |
Outer Dimension | 0.413" Dia (10.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.787" (20.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,24000 Kč | 37,24 Kč |
| 10 | 25,79900 Kč | 257,99 Kč |
| 25 | 22,08760 Kč | 552,19 Kč |
| 40 | 20,32225 Kč | 812,89 Kč |
| 210 | 14,76433 Kč | 3 100,51 Kč |
| 420 | 12,76993 Kč | 5 363,37 Kč |
| Unit Price without VAT: | 37,24000 Kč |
|---|---|
| Unit Price with VAT: | 45,06040 Kč |


