
SS7X4X3W | |
|---|---|
DigiKey Part Number | SS7X4X3W-ND |
Manufacturer | |
Manufacturer Product Number | SS7X4X3W |
Description | FERRITE CORE SOLID |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID OD Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | - | |
Inner Dimension | - | |
Outer Dimension | - | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,72000 Kč | 54,72 Kč |
| 10 | 44,60800 Kč | 446,08 Kč |
| 25 | 41,13760 Kč | 1 028,44 Kč |
| 50 | 38,69080 Kč | 1 934,54 Kč |
| 100 | 36,39390 Kč | 3 639,39 Kč |
| 250 | 33,56756 Kč | 8 391,89 Kč |
| Unit Price without VAT: | 54,72000 Kč |
|---|---|
| Unit Price with VAT: | 66,21120 Kč |


