AB4X2X6W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB4X2X6W

DigiKey Part Number
AB4X2X6W-ND
Manufacturer
Manufacturer Product Number
AB4X2X6W
Description
FERRITE CORE SOLID 1.5MM
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 0.059" Dia (1.50mm) OD 0.197" Dia (5.00mm) Length 0.295" (7.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Bag
Part Status
Discontinued at Digi-Key
Type
Round
Design
Solid
Impedance @ Frequency
-
Material
-
Inner Dimension
0.059" Dia (1.50mm)
Outer Dimension
0.197" Dia (5.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.295" (7.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 867
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123,72000 Kč23,72 Kč
1019,39100 Kč193,91 Kč
2517,87640 Kč446,91 Kč
5016,81120 Kč840,56 Kč
10015,81260 Kč1 581,26 Kč
25014,58416 Kč3 646,04 Kč
50013,71906 Kč6 859,53 Kč
4 00011,41896 Kč45 675,84 Kč
Manufacturers Standard Package
Unit Price without VAT:23,72000 Kč
Unit Price with VAT:28,70120 Kč