
AB5X4X3DY | |
|---|---|
DigiKey Part Number | AB5X4X3DY-ND |
Manufacturer | |
Manufacturer Product Number | AB5X4X3DY |
Description | FERRITE CORE SOLID |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID OD Length |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | - | |
Inner Dimension | - | |
Outer Dimension | - | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,23000 Kč | 16,23 Kč |
| 10 | 13,17000 Kč | 131,70 Kč |
| 25 | 12,13400 Kč | 303,35 Kč |
| 50 | 11,41000 Kč | 570,50 Kč |
| 100 | 10,73170 Kč | 1 073,17 Kč |
| 250 | 9,89616 Kč | 2 474,04 Kč |
| 500 | 9,30902 Kč | 4 654,51 Kč |
| 1 000 | 8,75662 Kč | 8 756,62 Kč |
| 5 000 | 7,59727 Kč | 37 986,35 Kč |
| Unit Price without VAT: | 16,23000 Kč |
|---|---|
| Unit Price with VAT: | 19,63830 Kč |




