
AB3X2X3SM | |
|---|---|
DigiKey Part Number | AB3X2X3SMTR-ND - Tape & Reel (TR) AB3X2X3SMCT-ND - Cut Tape (CT) AB3X2X3SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB3X2X3SM |
Description | FERRITE BEAD 2SMD 1LN |
Customer Reference | |
Detailed Description | 1 Ferrite Bead 2-SMD, Gull Wing 6A (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Filter Type | - | |
Number of Lines | 1 | |
Current Rating (Max) | 6A (Typ) | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 2-SMD, Gull Wing | |
Mounting Type | Surface Mount | |
Height (Max) | 0.169" (4.30mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,16000 Kč | 34,16 Kč |
| 10 | 27,78700 Kč | 277,87 Kč |
| 25 | 25,62080 Kč | 640,52 Kč |
| 50 | 24,09620 Kč | 1 204,81 Kč |
| 100 | 22,66300 Kč | 2 266,30 Kč |
| 250 | 20,90332 Kč | 5 225,83 Kč |
| 500 | 19,66310 Kč | 9 831,55 Kč |
| 1 000 | 18,49642 Kč | 18 496,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,39868 Kč | 34 797,36 Kč |
| 4 000 | 16,36525 Kč | 65 461,00 Kč |
| 6 000 | 15,78900 Kč | 94 734,00 Kč |
| 10 000 | 15,28401 Kč | 152 840,10 Kč |
| Unit Price without VAT: | 34,16000 Kč |
|---|---|
| Unit Price with VAT: | 41,33360 Kč |




