
AB4X2X6SM | |
|---|---|
DigiKey Part Number | AB4X2X6SMTR-ND - Tape & Reel (TR) AB4X2X6SMCT-ND - Cut Tape (CT) AB4X2X6SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB4X2X6SM |
Description | FERRITE BEAD 2SMD 1LN |
Customer Reference | |
Detailed Description | 1 Ferrite Bead 2-SMD, Gull Wing 9A (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Filter Type | - | |
Number of Lines | 1 | |
Current Rating (Max) | 9A (Typ) | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 2-SMD, Gull Wing | |
Mounting Type | Surface Mount | |
Height (Max) | 0.209" (5.30mm) | |
Size / Dimension | 0.315" L x 0.236" W (8.00mm x 6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,83000 Kč | 35,83 Kč |
| 10 | 29,16200 Kč | 291,62 Kč |
| 25 | 26,89560 Kč | 672,39 Kč |
| 50 | 25,30020 Kč | 1 265,01 Kč |
| 100 | 23,79620 Kč | 2 379,62 Kč |
| 250 | 21,94732 Kč | 5 486,83 Kč |
| 500 | 20,64544 Kč | 10 322,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,42043 Kč | 19 420,43 Kč |
| 2 000 | 18,26770 Kč | 36 535,40 Kč |
| 3 000 | 17,62510 Kč | 52 875,30 Kč |
| Unit Price without VAT: | 35,83000 Kč |
|---|---|
| Unit Price with VAT: | 43,35430 Kč |


