
AB3X2X3W | |
|---|---|
DigiKey Part Number | AB3X2X3W-ND |
Manufacturer | |
Manufacturer Product Number | AB3X2X3W |
Description | FERRITE CORE SOLID 1.5MM |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.059" Dia (1.50mm) OD 0.157" Dia (4.00mm) Length 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | - | |
Inner Dimension | 0.059" Dia (1.50mm) | |
Outer Dimension | 0.157" Dia (4.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,79000 Kč | 14,79 Kč |
| 10 | 11,99800 Kč | 119,98 Kč |
| 25 | 11,04840 Kč | 276,21 Kč |
| 50 | 10,39420 Kč | 519,71 Kč |
| 100 | 9,77340 Kč | 977,34 Kč |
| 250 | 9,01356 Kč | 2 253,39 Kč |
| 500 | 8,47864 Kč | 4 239,32 Kč |
| 4 000 | 7,05715 Kč | 28 228,60 Kč |
| 8 000 | 6,63821 Kč | 53 105,68 Kč |
| Unit Price without VAT: | 14,79000 Kč |
|---|---|
| Unit Price with VAT: | 17,89590 Kč |








