Solid Free Hanging Ferrite Core 82Ohm @ 100MHz ID 0.062" Dia (1.58mm) OD 0.201" Dia (5.10mm) Length 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core 82Ohm @ 100MHz ID 0.062" Dia (1.58mm) OD 0.201" Dia (5.10mm) Length 0.250" (6.35mm)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2643022401

DigiKey Part Number
1934-1015-ND
Manufacturer
Manufacturer Product Number
2643022401
Description
FERRITE CORE 82 OHM SOLID 1.58MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 82Ohm @ 100MHz ID 0.062" Dia (1.58mm) OD 0.201" Dia (5.10mm) Length 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
2643022401 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
82Ohm @ 100MHz
Material
43
Inner Dimension
0.062" Dia (1.58mm)
Outer Dimension
0.201" Dia (5.10mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.250" (6.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90 723
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,35200 Kč23,52 Kč
252,03280 Kč50,82 Kč
501,82680 Kč91,34 Kč
1001,63360 Kč163,36 Kč
2501,40100 Kč350,25 Kč
5001,24182 Kč620,91 Kč
1 0001,09400 Kč1 094,00 Kč
5 0000,79007 Kč3 950,35 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč