



2673021801 | |
|---|---|
DigiKey Part Number | 1934-1446-ND |
Manufacturer | |
Manufacturer Product Number | 2673021801 |
Description | FERRITE CORE SOLID 1.58MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.062" Dia (1.58mm) OD 0.200" Dia (5.08mm) Length 0.437" (11.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2673021801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 73 | |
Inner Dimension | 0.062" Dia (1.58mm) | |
Outer Dimension | 0.200" Dia (5.08mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.437" (11.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 25 | 3,62840 Kč | 90,71 Kč |
| 50 | 3,24620 Kč | 162,31 Kč |
| 100 | 2,89560 Kč | 289,56 Kč |
| 250 | 2,47188 Kč | 617,97 Kč |
| 500 | 2,17918 Kč | 1 089,59 Kč |
| 1 400 | 1,78243 Kč | 2 495,40 Kč |
| 5 600 | 1,42524 Kč | 7 981,34 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |





