
| AB2.8X4.5DY | |
|---|---|
| DigiKey Part Number | 264-AB2.8X4.5DY-ND | 
| Manufacturer | |
| Manufacturer Product Number | AB2.8X4.5DY | 
| Description | FERRITE CORE ROD | 
| Customer Reference | |
| Detailed Description | Coated Ferrite Core Rod Type Length Width 0.157" (4.00mm) Diameter 0.224" (5.70mm) Height | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Toshiba Semiconductor and Storage | |
| Series | ||
| Packaging | Bag | |
| Part Status | Discontinued at Digi-Key | |
| Core Type | Rod | |
| Supplier Device Package | - | |
| Material | - | |
| Diameter | 0.157" (4.00mm) | |
| Tolerance | - | |
| Gap | Ungapped | |
| Finish | Coated | |
| Height | 0.224" (5.70mm) | |
| Length | - | |
| Width | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,70000 Kč | 7,70 Kč | 
| 10 | 6,24200 Kč | 62,42 Kč | 
| 25 | 5,75920 Kč | 143,98 Kč | 
| 50 | 5,41380 Kč | 270,69 Kč | 
| 100 | 5,09120 Kč | 509,12 Kč | 
| 250 | 4,69468 Kč | 1 173,67 Kč | 
| 500 | 4,41586 Kč | 2 207,93 Kč | 
| 1 000 | 4,15350 Kč | 4 153,50 Kč | 
| Unit Price without VAT: | 7,70000 Kč | 
|---|---|
| Unit Price with VAT: | 9,31700 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic