RN4905,LF(CT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 3 000
Unit Price: 7,70000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 62 867
Unit Price: 5,83000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 31 114
Unit Price: 7,49000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,80270 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 14 146
Unit Price: 6,24000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 32
Unit Price: 6,87000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 850
Unit Price: 6,24000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,99000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11 027
Unit Price: 5,62000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 235
Unit Price: 6,24000 Kč
Datasheet
6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN4905,LF(CT

DigiKey Part Number
RN4905LF(CTTR-ND - Tape & Reel (TR)
RN4905LF(CTCT-ND - Cut Tape (CT)
RN4905LF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN4905,LF(CT
Description
TRANS PREBIAS 1NPN 1PNP 50V US6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 200mW Surface Mount US6
Datasheet
 Datasheet
EDA/CAD Models
RN4905,LF(CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
2.2kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz, 200MHz
Power - Max
200mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
US6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,83000 Kč5,83 Kč
103,57900 Kč35,79 Kč
1002,22620 Kč222,62 Kč
5001,63952 Kč819,76 Kč
1 0001,44955 Kč1 449,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,17075 Kč3 512,25 Kč
6 0001,05202 Kč6 312,12 Kč
9 0000,99143 Kč8 922,87 Kč
15 0000,92330 Kč13 849,50 Kč
21 0000,88294 Kč18 541,74 Kč
30 0000,84369 Kč25 310,70 Kč
75 0000,75751 Kč56 813,25 Kč
150 0000,70427 Kč105 640,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,83000 Kč
Unit Price with VAT:7,05430 Kč