NSVMUN5235DW1T1G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 32
Unit Price: 6,87000 Kč
Datasheet
SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-363
SOT-363

NSVMUN5235DW1T1G

DigiKey Part Number
NSVMUN5235DW1T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSVMUN5235DW1T1G
Description
TRANS PREBIAS 2NPN 50V SOT-363
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 385mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
2.2kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
385mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,80478 Kč5 414,34 Kč
6 0001,63300 Kč9 798,00 Kč
9 0001,54545 Kč13 909,05 Kč
15 0001,44698 Kč21 704,70 Kč
21 0001,38866 Kč29 161,86 Kč
30 0001,33195 Kč39 958,50 Kč
75 0001,20751 Kč90 563,25 Kč
150 0001,16648 Kč174 972,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,80478 Kč
Unit Price with VAT:2,18378 Kč