PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUMD10,135

DigiKey Part Number
1727-8546-2-ND - Tape & Reel (TR)
1727-8546-1-ND - Cut Tape (CT)
1727-8546-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PUMD10,135
Description
TRANS PREBIAS 1NPN 1PNP 6-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
2.2kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
100mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
1µA
Frequency - Transition
-
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,87000 Kč6,87 Kč
104,22800 Kč42,28 Kč
503,02040 Kč151,02 Kč
1002,62670 Kč262,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,82808 Kč8 280,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,87000 Kč
Unit Price with VAT:8,31270 Kč