
DCX123JU-7-F | |
|---|---|
DigiKey Part Number | DCX123JU-FDITR-ND - Tape & Reel (TR) DCX123JU-FDICT-ND - Cut Tape (CT) DCX123JU-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCX123JU-7-F |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Power - Max 200mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 2.2kOhms | Supplier Device Package SOT-363 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN4985,LF(CT | Toshiba Semiconductor and Storage | 1 194 | RN4985LF(CTCT-ND | 0,21000 Kč | Direct |
| PUMD16,115 | Nexperia USA Inc. | 33 262 | 1727-3930-1-ND | 0,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 3,73300 Kč | 37,33 Kč |
| 100 | 2,32120 Kč | 232,12 Kč |
| 500 | 1,70806 Kč | 854,03 Kč |
| 1 000 | 1,50931 Kč | 1 509,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,25627 Kč | 3 768,81 Kč |
| 6 000 | 1,12842 Kč | 6 770,52 Kč |
| 9 000 | 1,06321 Kč | 9 568,89 Kč |
| 15 000 | 0,98990 Kč | 14 848,50 Kč |
| 21 000 | 0,94644 Kč | 19 875,24 Kč |
| 30 000 | 0,90419 Kč | 27 125,70 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |

