
PUMD16,115 | |
|---|---|
DigiKey Part Number | 1727-3930-2-ND - Tape & Reel (TR) 1727-3930-1-ND - Cut Tape (CT) 1727-3930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMD16,115 |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PUMD16,115 Models |
Category | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300mW |
Part Status Active | Grade Automotive |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 22kOhms | Supplier Device Package 6-TSSOP |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 100 | 1,99900 Kč | 199,90 Kč |
| 500 | 1,46524 Kč | 732,62 Kč |
| 1 000 | 1,29201 Kč | 1 292,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07090 Kč | 3 212,70 Kč |
| 6 000 | 0,95922 Kč | 5 755,32 Kč |
| 9 000 | 0,90226 Kč | 8 120,34 Kč |
| 15 000 | 0,83817 Kč | 12 572,55 Kč |
| 21 000 | 0,80019 Kč | 16 803,99 Kč |
| 30 000 | 0,76326 Kč | 22 897,80 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


