
BAS16VY,115 | |
|---|---|
DigiKey Part Number | 1727-6171-2-ND - Tape & Reel (TR) 1727-6171-1-ND - Cut Tape (CT) 1727-6171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16VY,115 |
Description | DIODE ARRAY GP 100V 200MA 6TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 100 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16VY,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 100 | 2,44840 Kč | 244,84 Kč |
| 500 | 1,80288 Kč | 901,44 Kč |
| 1 000 | 1,59375 Kč | 1 593,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,30027 Kč | 3 900,81 Kč |
| 6 000 | 1,16812 Kč | 7 008,72 Kč |
| 9 000 | 1,10072 Kč | 9 906,48 Kč |
| 15 000 | 1,02491 Kč | 15 373,65 Kč |
| 21 000 | 0,98001 Kč | 20 580,21 Kč |
| 30 000 | 0,93633 Kč | 28 089,90 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |







